Configurable Switch Body Pushbutton, Round Illuminated - Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB5FW363

DigiKey Part Number
4008-ZB5FW363-ND
Manufacturer
Manufacturer Product Number
ZB5FW363
Description
CONFIG SW BODY PUSHBUTTON ILLUM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Illuminated - Blue
Datasheet
 Datasheet
EDA/CAD Models
ZB5FW363 Models
Product Attributes
Filter Similar Products
Category
Type
Momentary
Manufacturer
Schneider Electric
Illumination
Illuminated - Blue
Series
Actuator Type
Pushbutton, Round
Packaging
Box
(Select First, Then Apply Filters) Compatible Series
Schneider Electric, XB5
Part Status
Active
Panel Cutout Dimensions
30mm (Round)
Requires
Contact Block(s), Illumination Source
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥165.34000¥165.34
Manufacturers Standard Package