


0190750009 | |
|---|---|
DigiKey Part Number | 0190750009-ND |
Manufacturer | |
Manufacturer Product Number | 0190750009 |
Description | CONN RING CIRC 18-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190750009 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Inner Teeth |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Steel |
Stud/Tab Size 8 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.900" (22.86mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.51000 | ¥2.51 |
| 10 | ¥2.13100 | ¥21.31 |
| 25 | ¥1.99840 | ¥49.96 |
| 50 | ¥1.90340 | ¥95.17 |
| 100 | ¥1.81210 | ¥181.21 |
| 250 | ¥1.69780 | ¥424.45 |
| 500 | ¥1.61670 | ¥808.35 |
| 1,000 | ¥1.53944 | ¥1,539.44 |
| 3,000 | ¥1.42455 | ¥4,273.65 |



