




0190730190 | |
|---|---|
DigiKey Part Number | 23-0190730190TR-ND - Tape & Reel (TR) 23-0190730190CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190730190 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.540" (13.72mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.258" (31.95mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥5.44300 | ¥54.43 |
| 25 | ¥5.10320 | ¥127.58 |
| 50 | ¥4.85780 | ¥242.89 |
| 100 | ¥4.62500 | ¥462.50 |
| 250 | ¥4.33496 | ¥1,083.74 |
| 500 | ¥4.12780 | ¥2,063.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.46511 | ¥3,465.11 |
| 2,000 | ¥3.29966 | ¥6,599.32 |
| 3,000 | ¥3.20661 | ¥9,619.83 |
| 5,000 | ¥3.09312 | ¥15,465.60 |
| 7,000 | ¥3.02058 | ¥21,144.06 |
| 10,000 | ¥2.94555 | ¥29,455.50 |












