Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
WM13738-ND
WM13738-ND
Molex - Quixon Quick Disconnect Terminals

0190730119

DigiKey Part Number
WM13738-ND
Manufacturer
Manufacturer Product Number
0190730119
Description
CONN RING CIRC 10-12AWG #1/4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190730119 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Contact Finish
Electro-Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.225" (5.72mm)
Width - Outer Edges
0.530" (13.46mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.372" (34.85mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,008
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.12000¥10.12
10¥8.63100¥86.31
25¥8.08960¥202.24
50¥7.70120¥385.06
100¥7.33330¥733.33
250¥6.87364¥1,718.41
500¥6.54524¥3,272.62
1,000¥6.23270¥6,232.70
2,500¥5.84256¥14,606.40
Manufacturers Standard Package