Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94864

DigiKey Part Number
94864-01-ND
Manufacturer
Manufacturer Product Number
94864
Description
CONN SPADE TERM 18-22AWG #6 RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18-22 AWG
Manufacturer
3M
Insulation
Insulated
Series
Features
Butted Seam
Packaging
Bulk
Color
Red
Part Status
Active
Contact Finish
Tin
Terminal Type
Spring, Snap
Contact Material
Copper, ETP
Stud/Tab Size
6 Stud
Insulation Diameter
0.145" (3.68mm)
Width - Outer Edges
0.250" (6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.870" (22.10mm)
Length - Ring Center to Termination
0.250" (6.35mm)
Mounting Type
Free Hanging (In-Line)
Length - Termination
0.440" (11.18mm)
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 639
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.92000¥4.92
10¥4.19000¥41.90
25¥3.93200¥98.30
50¥3.74220¥187.11
100¥3.56320¥356.32
300¥3.29673¥989.02
500¥3.18006¥1,590.03
1,000¥3.02812¥3,028.12
2,500¥2.83845¥7,096.12
Manufacturers Standard Package