

MNU18-250DFIX-BOTTLE | |
|---|---|
DigiKey Part Number | 19-MNU18-250DFIX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MNU18-250DFIX-BOTTLE |
Description | CONN QC RCPT 18-22AWG 100PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Butted Seam |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.145" (3.68mm) |
Length - Overall 0.870" (22.10mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,173.27000 | ¥1,173.27 |
| 10 | ¥997.35600 | ¥9,973.56 |
| 25 | ¥934.98160 | ¥23,374.54 |
| 50 | ¥890.40900 | ¥44,520.45 |
| 100 | ¥848.17030 | ¥84,817.03 |






