0190730019-12-V9 | ||
---|---|---|
DigiKey Part Number | 0190730019-12-V9-ND | |
Manufacturer | ||
Manufacturer Product Number | 0190730019-12-V9 | |
Description | 12" JUMPER 3075 VI001 VIOLET | |
Customer Reference | ||
Detailed Description | Violet 18 AWG Jumper Lead Ring Terminal (#10 stud) to Cable Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Cable | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥54.61700 | ¥546.17 |
100 | ¥44.21390 | ¥4,421.39 |
1,000 | ¥36.41125 | ¥36,411.25 |