0190710252 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥20.41000
Datasheet

Parametric Equivalent


Molex
In Stock: 400
Unit Price: ¥16.83000
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190710252

DigiKey Part Number
0190710252-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0190710252
Description
CONN RING CIRC 4AWG #10 CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190710252 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
4 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Features
Brazed Seam
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Electro-Tin
Thickness
0.067" (1.70mm)
Insulation Diameter
0.515" (13.08mm)
Width - Outer Edges
0.465" (11.81mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.756" (44.60mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190670081Molex0WM13662-ND¥20.41000Parametric Equivalent
0190710250Molex400WM13724-ND¥16.83000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥12.32874¥9,862.99