


0190710250 | |
|---|---|
DigiKey Part Number | WM13724-ND |
Manufacturer | |
Manufacturer Product Number | 0190710250 |
Description | CONN RING CIRC 4AWG #10 CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190710250 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 4 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.067" (1.70mm) | Insulation Diameter 0.515" (13.08mm) |
Width - Outer Edges 0.465" (11.81mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.756" (44.60mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.83000 | ¥16.83 |
| 10 | ¥14.30700 | ¥143.07 |
| 25 | ¥13.41120 | ¥335.28 |
| 50 | ¥12.76860 | ¥638.43 |
| 100 | ¥12.15890 | ¥1,215.89 |
| 300 | ¥11.25133 | ¥3,375.40 |
| 500 | ¥10.85300 | ¥5,426.50 |
| 1,000 | ¥10.33499 | ¥10,334.99 |
| 2,500 | ¥9.68820 | ¥24,220.50 |






