Parametric Equivalent
Parametric Equivalent



0190670081 | |
|---|---|
DigiKey Part Number | WM13662-ND |
Manufacturer | |
Manufacturer Product Number | 0190670081 |
Description | CONN RING CIRC 4AWG #10 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190670081 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 4 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.067" (1.70mm) | Insulation Diameter 0.510" (12.95mm) |
Width - Outer Edges 0.475" (12.07mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.850" (46.99mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190710250 | Molex | 400 | WM13724-ND | ¥16.83000 | Parametric Equivalent |
| 0190710252 | Molex | 0 | 0190710252-ND | ¥12.32874 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.41000 | ¥20.41 |
| 10 | ¥17.35100 | ¥173.51 |
| 25 | ¥16.26200 | ¥406.55 |
| 50 | ¥15.48300 | ¥774.15 |
| 100 | ¥14.74270 | ¥1,474.27 |
| 300 | ¥13.64263 | ¥4,092.79 |
| 500 | ¥13.15960 | ¥6,579.80 |
| 1,000 | ¥12.53157 | ¥12,531.57 |
| 2,500 | ¥11.74750 | ¥29,368.75 |






