


0190710237 | |
|---|---|
DigiKey Part Number | WM13721-ND |
Manufacturer | |
Manufacturer Product Number | 0190710237 |
Description | CONN RING CIRC 4AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190710237 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 4 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Electro-Tin |
Thickness 0.067" (1.70mm) | Insulation Diameter 0.515" (13.08mm) |
Width - Outer Edges 0.652" (16.56mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.846" (46.89mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190670077 | Molex | 123 | WM19730-ND | ¥18.80000 | Parametric Equivalent |
| 16-14-WN | 3M | 0 | 19-16-14-WN-ND | ¥10.39497 | Parametric Equivalent |
| MN4-14RK | 3M | 129 | MN4-14RK-ND | ¥27.40000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.46000 | ¥17.46 |
| 10 | ¥14.85300 | ¥148.53 |
| 25 | ¥13.92000 | ¥348.00 |
| 50 | ¥13.25560 | ¥662.78 |
| 100 | ¥12.62260 | ¥1,262.26 |
| 300 | ¥11.68017 | ¥3,504.05 |
| 500 | ¥11.26644 | ¥5,633.22 |
| 1,000 | ¥10.72882 | ¥10,728.82 |
| 2,500 | ¥10.05745 | ¥25,143.62 |








