16-14-WN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 129
Unit Price: ¥27.40000
Datasheet

Parametric Equivalent


Molex
In Stock: 123
Unit Price: ¥18.80000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥17.46000
Datasheet
Image for 16-14-WN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16-14-WN

DigiKey Part Number
19-16-14-WN-ND
Manufacturer
Manufacturer Product Number
16-14-WN
Description
NYLON INSULATED BRAZED SEAM RING
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
4 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Contact Finish
Tin
Thickness
0.075" (1.91mm)
Insulation Diameter
0.515" (13.08mm)
Width - Outer Edges
0.680" (17.27mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.740" (44.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MN4-14RK3M129MN4-14RK-ND¥27.40000Parametric Equivalent
0190670077Molex123WM19730-ND¥18.80000Parametric Equivalent
0190710237Molex0WM13721-ND¥17.46000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥10.39497¥10,394.97
Manufacturers Standard Package