Ring Terminal Connector 1/4 Stud Circular 4 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN4-14RK

DigiKey Part Number
MN4-14RK-ND
Manufacturer
Manufacturer Product Number
MN4-14RK
Description
CONN RING CIRC 4AWG #1/4 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
3M
Wire Gauge
4 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Brazed Seam
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper, ETP
Stud/Tab Size
1/4 Stud
Contact Finish
Tin
Thickness
0.075" (1.91mm)
Insulation Diameter
0.515" (13.08mm)
Width - Outer Edges
0.680" (17.27mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.740" (44.20mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 129
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.40000¥27.40
10¥23.25100¥232.51
25¥21.78760¥544.69
50¥20.74740¥1,037.37
200¥18.81305¥3,762.61
400¥17.91510¥7,166.04
600¥17.40985¥10,445.91
1,000¥16.79384¥16,793.84
2,600¥15.69978¥40,819.43
Manufacturers Standard Package