Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0190710195 | |
|---|---|
DigiKey Part Number | 0190710195-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190710195 |
Description | CONN RING CIRC 6AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190710195 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 6 AWG |
Packaging Tape & Reel (TR) | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 3/8 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.440" (11.18mm) |
Width - Outer Edges 0.638" (16.21mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.667" (42.34mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190670052 | Molex | 1,083 | WM13657-ND | ¥11.10000 | Parametric Equivalent |
| 0190670053 | Molex | 0 | 0190670053-ND | ¥8.66474 | Parametric Equivalent |
| 0190710193 | Molex | 490 | WM13718-ND | ¥10.12000 | Parametric Equivalent |
| 324049 | TE Connectivity AMP Connectors | 11,620 | A28015-ND | ¥35.90000 | Parametric Equivalent |
| 52264-1 | TE Connectivity AMP Connectors | 3,302 | A27534-ND | ¥20.59000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥8.42185 | ¥8,421.85 |










