


0190710193 | |
|---|---|
DigiKey Part Number | WM13718-ND |
Manufacturer | |
Manufacturer Product Number | 0190710193 |
Description | CONN RING CIRC 6AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190710193 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 6 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 3/8 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.440" (11.18mm) |
Width - Outer Edges 0.638" (16.21mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.667" (42.34mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.12000 | ¥10.12 |
| 10 | ¥8.61300 | ¥86.13 |
| 25 | ¥8.07200 | ¥201.80 |
| 50 | ¥7.68520 | ¥384.26 |
| 100 | ¥7.31720 | ¥731.72 |
| 250 | ¥6.85860 | ¥1,714.65 |
| 500 | ¥6.53092 | ¥3,265.46 |
| 1,000 | ¥6.21918 | ¥6,219.18 |
| 2,500 | ¥5.82984 | ¥14,574.60 |















