0190710184 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1,922
Unit Price: ¥8.06000
Datasheet

Parametric Equivalent


Molex
In Stock: 596
Unit Price: ¥7.34000
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190710184

DigiKey Part Number
0190710184-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0190710184
Description
CONN RING CIRC 8AWG #1/4 CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190710184 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
8 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Features
Brazed Seam
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Contact Finish
Tin
Thickness
0.045" (1.14mm)
Insulation Diameter
0.310" (7.87mm)
Width - Outer Edges
0.374" (9.50mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.270" (32.26mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190670041Molex1,922WM19726-ND¥8.06000Parametric Equivalent
0190710182Molex596WM13716-ND¥7.34000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.53996¥6,539.96