Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190710182

DigiKey Part Number
WM13716-ND
Manufacturer
Manufacturer Product Number
0190710182
Description
CONN RING CIRC 8AWG #1/4 CRIMP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190710182 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
8 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Brazed Seam
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Contact Finish
Tin
Thickness
0.045" (1.14mm)
Insulation Diameter
0.310" (7.87mm)
Width - Outer Edges
0.374" (9.50mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.270" (32.26mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 596
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.34000¥7.34
10¥6.22200¥62.22
25¥5.83000¥145.75
50¥5.55080¥277.54
100¥5.28490¥528.49
250¥4.95308¥1,238.27
500¥4.71636¥2,358.18
1,000¥4.49120¥4,491.20
2,500¥4.20999¥10,524.98
Manufacturers Standard Package