Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp
0190670041
0190670041
Molex - Quixon Quick Disconnect Terminals

0190670041

DigiKey Part Number
WM19726-ND
Manufacturer
Manufacturer Product Number
0190670041
Description
CONN RING CIRC 8AWG #1/4 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190670041 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
8 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Brazed Seam
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Contact Finish
Electro-Tin
Thickness
0.045" (1.14mm)
Insulation Diameter
0.350" (8.89mm)
Width - Outer Edges
0.374" (9.50mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.340" (34.04mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,922
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.06000¥8.06
10¥6.81300¥68.13
25¥6.38880¥159.72
50¥6.08260¥304.13
100¥5.79250¥579.25
250¥5.42900¥1,357.25
500¥5.16974¥2,584.87
1,000¥4.92290¥4,922.90
2,500¥4.61466¥11,536.65
Manufacturers Standard Package