Ring Terminal Connector 3/8 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 3/8 Stud Circular 18-22 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190700033

DigiKey Part Number
WM18278-ND
Manufacturer
Manufacturer Product Number
0190700033
Description
CONN RING CIRC 18-22AWG #3/8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190700033 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
3/8 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.145" (3.68mm)
Width - Outer Edges
0.544" (13.82mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.259" (31.98mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,489
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.85000¥3.85
10¥3.25600¥32.56
25¥3.05600¥76.40
50¥2.90920¥145.46
100¥2.76960¥276.96
250¥2.59572¥648.93
500¥2.47156¥1,235.78
1,000¥2.35357¥2,353.57
3,000¥2.17790¥6,533.70
Manufacturers Standard Package