Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Cable | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Green, Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥10.16300 | ¥101.63 |
100 | ¥8.39570 | ¥839.57 |
1,000 | ¥6.62790 | ¥6,627.90 |
2,500 | ¥6.18604 | ¥15,465.10 |
5,000 | ¥5.87673 | ¥29,383.65 |