Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Cable | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥9.82700 | ¥98.27 |
100 | ¥8.11660 | ¥811.66 |
1,000 | ¥6.40797 | ¥6,407.97 |
2,500 | ¥5.98080 | ¥14,952.00 |
5,000 | ¥5.68175 | ¥28,408.75 |