0190700014-03-G9-D | ||
---|---|---|
DigiKey Part Number | 0190700014-03-G9-D-ND | |
Manufacturer | ||
Manufacturer Product Number | 0190700014-03-G9-D | |
Description | 3" JUMPER 3075 GR001 GREEN | |
Customer Reference | ||
Detailed Description | Green 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 3.00" (76.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥15.40100 | ¥154.01 |
100 | ¥12.72040 | ¥1,272.04 |
1,000 | ¥10.04217 | ¥10,042.17 |
2,500 | ¥9.37268 | ¥23,431.70 |
5,000 | ¥8.90402 | ¥44,520.10 |