


0190690113 | |
|---|---|
DigiKey Part Number | WM19745TR-ND - Tape & Reel (TR) WM19745CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190690113 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690113 Models |
Category | Length - Overall 0.645" (16.38mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Base Product Number |
Width - Outer Edges 0.322" (8.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190560104 | Molex | 6,608 | WM19711-ND | ¥3.76000 | Parametric Equivalent |
| 0191930078 | Molex | 472 | WM13813-ND | ¥3.76000 | Parametric Equivalent |
| 0191930079 | Molex | 11 | 900-0191930079CT-ND | ¥2.95000 | Parametric Equivalent |
| 0192030488 | Molex | 6,838 | WM13858-ND | ¥1.08000 | Parametric Equivalent |
| 0192030489 | Molex | 1,961 | WM19889-ND | ¥1.16000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.52000 | ¥1.52 |
| 10 | ¥1.28000 | ¥12.80 |
| 25 | ¥1.19960 | ¥29.99 |
| 50 | ¥1.14240 | ¥57.12 |
| 100 | ¥1.08780 | ¥108.78 |
| 250 | ¥1.01920 | ¥254.80 |
| 500 | ¥0.97048 | ¥485.24 |
| 1,000 | ¥0.92402 | ¥924.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.94748 | ¥1,894.96 |
| 4,000 | ¥0.90220 | ¥3,608.80 |
| 6,000 | ¥0.87674 | ¥5,260.44 |
| 10,000 | ¥0.84569 | ¥8,456.90 |
| 14,000 | ¥0.82584 | ¥11,561.76 |
| 20,000 | ¥0.80532 | ¥16,106.40 |



