0190670343 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 745
Unit Price: ¥12.71000
Datasheet

Parametric Equivalent


Molex
In Stock: 7,823
Unit Price: ¥13.34000
Datasheet

Parametric Equivalent


Molex
In Stock: 694
Unit Price: ¥9.13000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥15.04000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 881
Unit Price: ¥38.86000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,751
Unit Price: ¥15.49000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3,574
Unit Price: ¥20.23000
Datasheet

Parametric Equivalent


3M
In Stock: 162
Unit Price: ¥17.55000
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190670343

DigiKey Part Number
0190670343-ND
Manufacturer
Manufacturer Product Number
0190670343
Description
CONN RING CIRC 6AWG #1/4 CRIMP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
6 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Brazed Seam
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper Alloy
Stud/Tab Size
1/4 Stud
Contact Finish
Electro-Tin
Thickness
0.050" (1.27mm)
Insulation Diameter
0.428" (10.87mm)
Width - Outer Edges
0.480" (12.19mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.610" (40.89mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190670071Molex745WM13660-ND¥12.71000Parametric Equivalent
0190670072Molex7,823WM19729CT-ND¥13.34000Parametric Equivalent
0190710225Molex694WM7281-ND¥9.13000Parametric Equivalent
0190710227Molex0WM22943CT-ND¥15.04000Parametric Equivalent
324047TE Connectivity AMP Connectors881A27385-ND¥38.86000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.55653¥6,556.53
Manufacturers Standard Package