


0190670072 | |
|---|---|
DigiKey Part Number | WM19729TR-ND - Tape & Reel (TR) WM19729CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190670072 |
Description | CONN RING CIRC 6AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190670072 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 6 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Brazed Seam |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 1/4 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.428" (10.87mm) |
Width - Outer Edges 0.480" (12.19mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.610" (40.89mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.34000 | ¥13.34 |
| 10 | ¥11.34300 | ¥113.43 |
| 25 | ¥10.63240 | ¥265.81 |
| 50 | ¥10.12200 | ¥506.10 |
| 100 | ¥9.63860 | ¥963.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥9.66980 | ¥2,417.45 |
| 500 | ¥9.20800 | ¥4,604.00 |
| 750 | ¥8.94831 | ¥6,711.23 |
| 1,250 | ¥8.63154 | ¥10,789.42 |
| 1,750 | ¥8.42903 | ¥14,750.80 |
| 2,500 | ¥8.21968 | ¥20,549.20 |




