0190570553 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 104,539
Unit Price: ¥4.12000
Datasheet

Parametric Equivalent


Molex
In Stock: 2,878
Unit Price: ¥5.37000
Datasheet

Parametric Equivalent


3M
In Stock: 715
Unit Price: ¥3.85000
Datasheet

Parametric Equivalent


3M
In Stock: 88
Unit Price: ¥2.42000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6,450
Unit Price: ¥6.89000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥14.95000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 311
Unit Price: ¥9.31000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 18,527
Unit Price: ¥6.09000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6,198
Unit Price: ¥6.09000
Datasheet

Parametric Equivalent


Keystone Electronics
In Stock: 404
Unit Price: ¥4.96000
Datasheet

Parametric Equivalent


3M
In Stock: 1,748
Unit Price: ¥4.92000
Datasheet

Parametric Equivalent


3M
In Stock: 12,662
Unit Price: ¥3.13000
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 1,550
Unit Price: ¥1.16000
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 364
Unit Price: ¥2.33000
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190570553

DigiKey Part Number
0190570553-ND
Manufacturer
Manufacturer Product Number
0190570553
Description
CONN RING CIRC 18-22AWG #10
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Electro-Tin
Thickness
0.028" (0.71mm)
Insulation Diameter
0.140" (3.56mm)
Width - Outer Edges
0.327" (8.31mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Length - Overall
1.027" (26.09mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190540039Molex104,539WM13625-ND¥4.12000Parametric Equivalent
0190570011Molex2,878WM13642-ND¥5.37000Parametric Equivalent
11-10-NB3M71519-11-10-NB-ND¥3.85000Parametric Equivalent
11-10-P3M8819-11-10-P-ND¥2.42000Parametric Equivalent
2-34149-3TE Connectivity AMP Connectors6,450A135571CT-ND¥6.89000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.52692¥12,634.60
Manufacturers Standard Package