
8211 | |
|---|---|
DigiKey Part Number | 36-8211-ND |
Manufacturer | |
Manufacturer Product Number | 8211 |
Description | CONN RING CIRC 18-22AWG #10 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Keystone Electronics | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Obsolete | Insulation Insulated |
Terminal Type Circular | Color Red |
Stud/Tab Size 10 Stud | Contact Material Copper, ETP |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.330" (8.38mm) | Insulation Diameter 0.145" (3.68mm) |
Length - Overall 0.900" (22.86mm) | Material - Insulation Vinyl |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190540039 | Molex | 104,539 | WM13625-ND | ¥4.12000 | Parametric Equivalent |
| 0190570011 | Molex | 2,878 | WM13642-ND | ¥5.37000 | Parametric Equivalent |
| 0190570553 | Molex | 0 | 0190570553-ND | ¥2.52692 | Parametric Equivalent |
| 0190700015 | Molex | 45,527 | WM18275-ND | ¥2.69000 | Parametric Equivalent |
| 0190700017 | Molex | 137,768 | 23-0190700017CT-ND | ¥3.04000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥3.70500 | ¥37.05 |
| 25 | ¥3.31480 | ¥82.87 |
| 100 | ¥2.81260 | ¥281.26 |

