
32836 | |
|---|---|
DigiKey Part Number | A27244-ND |
Manufacturer | |
Manufacturer Product Number | 32836 |
Description | CONN RING CIRC 16-22AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Width - Outer Edges 0.344" (8.74mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.876" (22.25mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-32952-1 | TE Connectivity AMP Connectors | 22,276 | A09019CT-ND | ¥4.39000 | Parametric Equivalent |
| 2-34149-1 | TE Connectivity AMP Connectors | 333 | A0958CT-ND | ¥3.49000 | Parametric Equivalent |
| 2-34149-3 | TE Connectivity AMP Connectors | 6,450 | A135571CT-ND | ¥6.89000 | Parametric Equivalent |
| 2-36153-2 | TE Connectivity AMP Connectors | 11,794 | A27241CT-ND | ¥3.85000 | Parametric Equivalent |
| 2-36154-2 | TE Connectivity AMP Connectors | 58,665 | A1062CT-ND | ¥3.58000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.31000 | ¥9.31 |
| 10 | ¥7.90500 | ¥79.05 |
| 25 | ¥7.41280 | ¥185.32 |
| 50 | ¥7.05840 | ¥352.92 |
| 100 | ¥6.72000 | ¥672.00 |
| 250 | ¥6.29924 | ¥1,574.81 |
| 500 | ¥5.99822 | ¥2,999.11 |
| 1,000 | ¥5.71183 | ¥5,711.83 |
| 3,000 | ¥5.28579 | ¥15,857.37 |












