Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Electro-Tin |
Thickness 0.028" (0.71mm) | Insulation Diameter 0.140" (3.56mm) |
Width - Outer Edges 0.327" (8.31mm) | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Length - Overall 1.027" (26.09mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190540037 | Molex | 3,747 | WM13624-ND | ¥3.40000 | Parametric Equivalent |
| 0190570009 | Molex | 26,450 | WM19716-ND | ¥5.19000 | Parametric Equivalent |
| 11-8-P | 3M | 0 | 19-11-8-P-ND | ¥1.73199 | Parametric Equivalent |
| 2-32835-2 | TE Connectivity AMP Connectors | 5,236 | A100511CT-ND | ¥17.73000 | Parametric Equivalent |
| 2-34148-4 | TE Connectivity AMP Connectors | 14,611 | A28210CT-ND | ¥6.89000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.52340 | ¥12,617.00 |













