Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Features Butted Seam |
Terminal Type Circular | Color Red |
Stud/Tab Size 8 Stud | Contact Material Copper, ETP |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.310" (7.87mm) | Insulation Diameter 0.145" (3.68mm) |
Length - Overall 0.930" (23.62mm) | Material - Insulation Vinyl |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11-8-P | 3M | 0 | 19-11-8-P-ND | ¥1.73199 | Parametric Equivalent |
| 94726 | 3M | 1,400 | 94726-01-ND | ¥4.92000 | Parametric Equivalent |
| 94727 | 3M | 39,677 | 94727-01-ND | ¥3.13000 | Parametric Equivalent |
| MNG18-8R/LK | 3M | 0 | MNG18-8R/LK-ND | ¥5.29838 | Parametric Equivalent |
| MNG18-8R/LX-BOTTLE | 3M | 0 | 3M161859-ND | ¥1,337.29000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.54580 | ¥1,545.80 |














