Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MNG18-8R/LX-BOTTLE | |
|---|---|
DigiKey Part Number | 3M161859-ND |
Manufacturer | |
Manufacturer Product Number | MNG18-8R/LX-BOTTLE |
Description | CONN RING CIRC 18-22AWG #8 100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.310" (7.87mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.920" (23.37mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11-8-P | 3M | 0 | 19-11-8-P-ND | ¥1.73199 | Parametric Equivalent |
| 94726 | 3M | 1,400 | 94726-01-ND | ¥4.92000 | Parametric Equivalent |
| 94727 | 3M | 39,677 | 94727-01-ND | ¥3.13000 | Parametric Equivalent |
| L-11-8-P | 3M | 0 | L-11-8-P-ND | ¥1.54580 | Parametric Equivalent |
| MNG18-8R/LK | 3M | 0 | MNG18-8R/LK-ND | ¥5.29838 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,337.29000 | ¥1,337.29 |
| 10 | ¥1,136.78800 | ¥11,367.88 |
| 25 | ¥1,065.69680 | ¥26,642.42 |
| 50 | ¥1,014.90000 | ¥50,745.00 |
















