Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.156" (3.96mm) | |
Wire Gauge | 14-16 AWG | |
Length - Overall | 0.630" (16.00mm) | |
Length - Barrel | 0.370" (9.40mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.54000 | ¥1.54 |
10 | ¥1.22800 | ¥12.28 |
100 | ¥0.88370 | ¥88.37 |
1,000 | ¥0.69169 | ¥691.69 |
3,000 | ¥0.63407 | ¥1,902.21 |