0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Mating End Insulated
Molex - Quixon Quick Disconnect Terminals

0190170050

DigiKey Part Number
WM6923TR-ND - Tape & Reel (TR)
WM6923CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190170050
Description
CONN QC RCPT 10-12AWG 0.250
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190170050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.011" (25.68mm)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Mating End Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Color
Yellow
Gender
Female
Contact Material
Brass
Tab Width
0.250" (6.35mm)
Contact Finish
Electro-Tin
Tab Thickness
0.032" (0.81mm)
Insulation Diameter
0.240" (6.10mm)
Tab Length
0.311" (7.90mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190170047Molex5,604WM13576-ND¥3.67000Parametric Equivalent
In-Stock: 150
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.66000¥4.66
10¥3.94800¥39.48
25¥3.69920¥92.48
50¥3.52200¥176.10
100¥3.35370¥335.37
250¥3.14316¥785.79
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥3.22320¥1,611.60
1,000¥3.06930¥3,069.30
1,500¥2.98267¥4,474.01
2,500¥2.87705¥7,192.62
3,500¥2.80956¥9,833.46
5,000¥2.73975¥13,698.75
Manufacturers Standard Package