0190110036 | ||
---|---|---|
DigiKey Part Number | WM14195TR-ND - Tape & Reel (TR) WM14195CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 0190110036 | |
Description | CONN QC RCPT/TAB 18-22AWG 0.250 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 18-22 AWG Crimp Connector Non-Mating End Insulated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Stacked | |
Gender | Female and Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.310" (7.87mm) | |
Length - Overall | 0.870" (22.10mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" (2.79mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
10 | ¥5.16400 | ¥51.64 |
100 | ¥4.01350 | ¥401.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.30032 | ¥1,650.16 |
1,000 | ¥2.59309 | ¥2,593.09 |
1,500 | ¥2.51447 | ¥3,771.71 |
2,500 | ¥2.35733 | ¥5,893.33 |
5,000 | ¥2.27877 | ¥11,393.85 |
12,500 | ¥2.09017 | ¥26,127.12 |
25,000 | ¥2.04303 | ¥51,075.75 |