0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Molex - Quixon Quick Disconnect Terminals

0190060013

DigiKey Part Number
WM2936TR-ND - Tape & Reel (TR)
WM2936CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190060013
Description
CONN QC RCPT 14-16AWG 0.250
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190060013 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Insulation
Fully Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Free Hanging (In-Line), Right Angle
Part Status
Active
Color
Blue
Terminal Type
Angled - 90°, Flag
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.170" (4.32mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 240
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.05000¥8.05
10¥6.84400¥68.44
25¥6.40880¥160.22
50¥6.10280¥305.14
100¥5.81210¥581.21
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥5.44732¥1,361.83
500¥5.18718¥2,593.59
750¥5.04071¥3,780.53
1,250¥4.86226¥6,077.82
1,750¥4.74817¥8,309.30
2,500¥4.63017¥11,575.42
Manufacturers Standard Package