0190020046 | |
---|---|
DigiKey Part Number | WM14181TR-ND - Tape & Reel (TR) WM14181CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190020046 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.040" (26.42mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Electro-Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.05500 | ¥40.55 |
100 | ¥3.15320 | ¥315.32 |
1,000 | ¥2.47758 | ¥2,477.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.40255 | ¥4,805.10 |
4,000 | ¥2.25238 | ¥9,009.52 |
6,000 | ¥2.17730 | ¥13,063.80 |
10,000 | ¥2.02713 | ¥20,271.30 |
14,000 | ¥1.99710 | ¥27,959.40 |