20 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153660219

DigiKey Part Number
900-0153660219-ND
Manufacturer
Manufacturer Product Number
0153660219
Description
CABLE FFC/FPC 20POS 0.5MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0153660219 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
20
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
8.000" (203.20mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151660219Molex673WM11346-ND¥22.91000Parametric Equivalent
0152660219Molex252WM10523-ND¥38.12000Parametric Equivalent
In-Stock: 121
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.35000¥85.35
20¥69.05900¥1,381.18
40¥65.76175¥2,630.47
60¥63.90683¥3,834.41
100¥61.64430¥6,164.43
260¥57.62650¥14,982.89
500¥55.03038¥27,515.19
1,000¥52.40681¥52,406.81
Manufacturers Standard Package