
0527462070 | |
|---|---|
DigiKey Part Number | 900-0527462070TR-ND - Tape & Reel (TR) 900-0527462070CT-ND - Cut Tape (CT) 900-0527462070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527462070 |
Description | CONN FFC BOTTOM 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527462070 Models |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyamide (PA46), Nylon 4/6 |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 20 | Operating Temperature -20°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0527462033 | Molex | 1,883 | WM11027CT-ND | ¥13.40000 | Direct |
| 0527462071 | Molex | 5,386 | WM7979CT-ND | ¥14.80000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.48000 | ¥13.48 |
| 10 | ¥11.43700 | ¥114.37 |
| 25 | ¥10.71760 | ¥267.94 |
| 50 | ¥10.20480 | ¥510.24 |
| 100 | ¥9.71700 | ¥971.70 |
| 250 | ¥9.10796 | ¥2,276.99 |
| 500 | ¥8.67298 | ¥4,336.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥8.96176 | ¥8,961.76 |
| 2,000 | ¥8.53413 | ¥17,068.26 |
| 3,000 | ¥8.29359 | ¥24,880.77 |
| 5,000 | ¥8.00025 | ¥40,001.25 |
| 7,000 | ¥7.81274 | ¥54,689.18 |
| 10,000 | ¥7.61879 | ¥76,187.90 |







