
0525592072 | |
|---|---|
DigiKey Part Number | 900-0525592072TR-ND - Tape & Reel (TR) 900-0525592072CT-ND - Cut Tape (CT) 900-0525592072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0525592072 |
Description | CONN FFC VERT 20POS 0.5MM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0525592072 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.154" (3.90mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.70000 | ¥17.70 |
| 10 | ¥15.05100 | ¥150.51 |
| 25 | ¥14.10880 | ¥352.72 |
| 50 | ¥13.43540 | ¥671.77 |
| 100 | ¥12.79290 | ¥1,279.29 |
| 250 | ¥11.99184 | ¥2,997.96 |
| 500 | ¥11.41922 | ¥5,709.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥11.09172 | ¥11,091.72 |
| 2,000 | ¥10.56261 | ¥21,125.22 |
| 3,000 | ¥10.26494 | ¥30,794.82 |
| 5,000 | ¥9.90188 | ¥49,509.40 |
| 7,000 | ¥9.66986 | ¥67,689.02 |




