0152680127 | ||
---|---|---|
DigiKey Part Number | WM16084-ND | |
Manufacturer | ||
Manufacturer Product Number | 0152680127 | |
Description | CABLE FFC 8POS 1.25MM 3" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position FFC, FPC Cable 0.049" (1.25mm) 3.000" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.049" (1.25mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.67000 | ¥21.67 |
10 | ¥18.46800 | ¥184.68 |
100 | ¥15.25600 | ¥1,525.60 |
1,000 | ¥12.04436 | ¥12,044.36 |
3,000 | ¥11.24139 | ¥33,724.17 |