0151670207 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


GCT
In Stock: 153
Unit Price: ¥6.47000
Datasheet
6 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0151670207

DigiKey Part Number
0151670207-ND
Manufacturer
Manufacturer Product Number
0151670207
Description
CABLE FFC/FPC 6POS 1MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670207 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-06-A-0101-C-4-08-4-TGCT1532073-10-06-A-0101-C-4-08-4-T-ND¥6.47000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.77000¥19.77
10¥16.75500¥167.55
25¥15.70640¥392.66
50¥14.95540¥747.77
100¥14.24090¥1,424.09
250¥13.34876¥3,337.19
500¥12.71148¥6,355.74
1,000¥12.10479¥12,104.79
3,000¥11.20254¥33,607.62
Manufacturers Standard Package