50 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150260650

DigiKey Part Number
900-0150260650-ND
Manufacturer
Manufacturer Product Number
0150260650
Description
CABLE FFC/FPC 50POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150260650 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
50
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.154" (3.90mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150160545Molex378900-0150160545-ND¥38.21000Parametric Equivalent
In-Stock: 770
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥115.64000¥115.64
10¥98.30400¥983.04
25¥92.14560¥2,303.64
50¥87.74820¥4,387.41
100¥83.55920¥8,355.92
250¥78.33140¥19,582.85
500¥74.59648¥37,298.24
1,000¥71.04108¥71,041.08
Manufacturers Standard Package