50 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150160545

DigiKey Part Number
900-0150160545-ND
Manufacturer
Manufacturer Product Number
0150160545
Description
CABLE FFC/FPC 50POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150160545 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
50
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Length - Exposed Ends
0.154" (3.90mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150260650Molex770900-0150260650-ND¥115.64000Parametric Equivalent
In-Stock: 378
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.21000¥38.21
10¥32.45100¥324.51
25¥30.42040¥760.51
50¥28.96640¥1,448.32
100¥27.58290¥2,758.29
250¥25.85564¥6,463.91
500¥24.62176¥12,310.88
1,000¥23.44742¥23,447.42
2,500¥21.98092¥54,952.30
Manufacturers Standard Package