50 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150160541

DigiKey Part Number
900-0150160541-ND
Manufacturer
Manufacturer Product Number
0150160541
Description
CABLE FFC/FPC 50POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150160541 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
50
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.154" (3.90mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 522
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.91000¥32.91
10¥27.98600¥279.86
25¥26.23240¥655.81
50¥24.97860¥1,248.93
100¥23.78530¥2,378.53
250¥22.29624¥5,574.06
500¥21.23222¥10,616.11
1,000¥20.21915¥20,219.15
2,500¥18.95463¥47,386.58
Manufacturers Standard Package