50 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150260450

DigiKey Part Number
900-0150260450-ND
Manufacturer
Manufacturer Product Number
0150260450
Description
CABLE PREMO-1T 102MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0150260450 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
50
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.016" (102.00mm)
Packaging
Bulk
Length - Exposed Ends
0.154" (3.90mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86.96000¥86.96
10¥73.87500¥738.75
25¥69.24600¥1,731.15
50¥65.93780¥3,296.89
100¥62.79130¥6,279.13
250¥58.86216¥14,715.54
500¥56.05470¥28,027.35
1,000¥53.38236¥53,382.36
Manufacturers Standard Package