Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 45 | |
Pitch | 0.012" (0.30mm) | |
Length | 8.000" (203.20mm) | |
Length - Exposed Ends | 0.118" (3.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.40000 | ¥47.40 |
10 | ¥41.74400 | ¥417.44 |
100 | ¥33.20360 | ¥3,320.36 |
1,000 | ¥27.51131 | ¥27,511.31 |
3,000 | ¥25.61395 | ¥76,841.85 |