Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | - | |
Technology | - | |
Frequency | - | |
Memory Type | - | |
Writable Memory | - | |
Standards | - | |
Operating Temperature | - | |
Size / Dimension | 7.677" L x 0.327" W (195.00mm x 8.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.33000 | ¥59.33 |
10 | ¥53.60200 | ¥536.02 |
25 | ¥51.11000 | ¥1,277.75 |
100 | ¥44.37770 | ¥4,437.77 |
250 | ¥42.38324 | ¥10,595.81 |
500 | ¥38.64366 | ¥19,321.83 |
1,000 | ¥33.65729 | ¥33,657.29 |
2,500 | ¥32.41076 | ¥81,026.90 |