Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | - | |
Technology | - | |
Frequency | - | |
Memory Type | - | |
Writable Memory | - | |
Standards | - | |
Operating Temperature | - | |
Size / Dimension | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.06000 | ¥24.06 |
10 | ¥21.59000 | ¥215.90 |
25 | ¥20.37000 | ¥509.25 |
100 | ¥17.35400 | ¥1,735.40 |
250 | ¥16.29448 | ¥4,073.62 |
500 | ¥14.25786 | ¥7,128.93 |
1,000 | ¥11.81363 | ¥11,813.63 |
2,500 | ¥10.99889 | ¥27,497.22 |
5,000 | ¥10.59152 | ¥52,957.60 |