Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | - | |
Technology | - | |
Frequency | - | |
Memory Type | - | |
Writable Memory | - | |
Standards | - | |
Operating Temperature | - | |
Size / Dimension | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.87000 | ¥39.87 |
10 | ¥35.79400 | ¥357.94 |
25 | ¥33.84440 | ¥846.11 |
100 | ¥29.33070 | ¥2,933.07 |
250 | ¥27.82616 | ¥6,956.54 |
500 | ¥24.96842 | ¥12,484.21 |
1,000 | ¥21.05774 | ¥21,057.74 |
2,500 | ¥20.00482 | ¥50,012.05 |