Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Encapsulated | |
Technology | - | |
Frequency | - | |
Memory Type | - | |
Writable Memory | - | |
Standards | - | |
Operating Temperature | - | |
Size / Dimension | 1.969" L x 0.984" W (50.00mm x 25.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.03000 | ¥65.03 |
10 | ¥58.74500 | ¥587.45 |
25 | ¥56.01600 | ¥1,400.40 |
100 | ¥48.63800 | ¥4,863.80 |
250 | ¥46.45244 | ¥11,613.11 |
500 | ¥42.35366 | ¥21,176.83 |
1,000 | ¥36.88864 | ¥36,888.64 |